59 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5559R000FHEB

DigiKey Part Number
CMF59.0HFTR-ND - Tape & Reel (TR)
CMF59.0HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5559R000FHEB
Description
RES 59.0 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5559R000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22400 €2,24 €
250,18960 €4,74 €
500,16800 €8,40 €
1000,14980 €14,98 €
2500,12964 €32,41 €
5000,11704 €58,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22771 €227,71 €
2.0000,20980 €419,60 €
3.0000,20061 €601,83 €
5.0000,19020 €951,00 €
7.0000,18401 €1.288,07 €
10.0000,17795 €1.779,50 €
12.0000,17505 €2.100,60 €
24.0000,16508 €3.961,92 €
25.0000,16454 €4.113,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €