
CMF55576R00FHEB | |
|---|---|
DigiKey Part Number | CMF576HFTR-ND - Tape & Reel (TR) CMF576HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55576R00FHEB |
Description | RES 576 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55576R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,16460 € | 8,23 € |
| 100 | 0,14670 € | 14,67 € |
| 250 | 0,12692 € | 31,73 € |
| 500 | 0,11458 € | 57,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10617 € | 106,17 € |
| 2.000 | 0,09707 € | 194,14 € |
| 3.000 | 0,09239 € | 277,17 € |
| 5.000 | 0,08710 € | 435,50 € |
| 7.000 | 0,08394 € | 587,58 € |
| 10.000 | 0,08086 € | 808,60 € |
| 12.000 | 0,07938 € | 952,56 € |
| 24.000 | 0,07431 € | 1.783,44 € |
| 25.000 | 0,07404 € | 1.851,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

