
CMF55562R00FHEB | |
|---|---|
DigiKey Part Number | CMF562HFTR-ND - Tape & Reel (TR) CMF562HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55562R00FHEB |
Description | RES 562 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55562R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,15250 € | 15,25 € |
| 250 | 0,13208 € | 33,02 € |
| 500 | 0,11930 € | 59,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11057 € | 110,57 € |
| 2.000 | 0,10114 € | 202,28 € |
| 3.000 | 0,09629 € | 288,87 € |
| 5.000 | 0,09080 € | 454,00 € |
| 7.000 | 0,08753 € | 612,71 € |
| 10.000 | 0,08434 € | 843,40 € |
| 12.000 | 0,08280 € | 993,60 € |
| 24.000 | 0,07754 € | 1.860,96 € |
| 25.000 | 0,07726 € | 1.931,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

