
CMF554K7000FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF554K7000FKR6TR-ND - Tape & Reel (TR) 541-CMF554K7000FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K7000FKR6 |
Description | RES 4.7K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7000FKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,17780 € | 8,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14013 € | 140,13 € |
| 2.000 | 0,12389 € | 247,78 € |
| 3.000 | 0,11564 € | 346,92 € |
| 5.000 | 0,10639 € | 531,95 € |
| 7.000 | 0,10580 € | 740,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

