Upgrade
Parametric Equivalent

CMF554K5000FEEK | |
|---|---|
DigiKey Part Number | CMF554K5000FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF554K5000FEEK |
Description | RES 4.5K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K5000FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K5000BEEA | Vishay Dale | 0 | CMF554K5000BEEA-ND | 0,48039 € | Upgrade |
| CMF554K5000FEEB | Vishay Dale | 0 | CMF554K5000FEEB-ND | 0,44950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28739 € | 287,39 € |
| Unit Price without VAT: | 0,28739 € |
|---|---|
| Unit Price with VAT: | 0,34199 € |


