
CMF55499R00FHEB | |
|---|---|
DigiKey Part Number | CMF499HFTR-ND - Tape & Reel (TR) CMF499HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499R00FHEB |
Description | RES 499 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,22440 € | 11,22 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,17420 € | 43,55 € |
| 500 | 0,15772 € | 78,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14661 € | 146,61 € |
| 2.000 | 0,13449 € | 268,98 € |
| 3.000 | 0,12826 € | 384,78 € |
| 5.000 | 0,12120 € | 606,00 € |
| 7.000 | 0,11700 € | 819,00 € |
| 10.000 | 0,11290 € | 1.129,00 € |
| 12.000 | 0,11093 € | 1.331,16 € |
| 24.000 | 0,10417 € | 2.500,08 € |
| 25.000 | 0,10381 € | 2.595,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

