
CMF5547K500DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF5547K500DHR6TR-ND - Tape & Reel (TR) 541-CMF5547K500DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5547K500DHR6 |
Description | RES 47.5K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547K500DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,39360 € | 39,36 € |
| 250 | 0,34484 € | 86,21 € |
| 500 | 0,31434 € | 157,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24050 € | 240,50 € |
| 2.000 | 0,21394 € | 427,88 € |
| 3.000 | 0,20297 € | 608,91 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

