Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553M0100FKBF | |
|---|---|
DigiKey Part Number | CMF553M0100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF553M0100FKBF |
Description | RES 3.01M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M0100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553M0100FHEA | Vishay Dale | 0 | CMF553M0100FHEA-ND | 0,80448 € | Parametric Equivalent |
| CMF553M0100FHEB | Vishay Dale | 1.018 | CMF3.01MHFCT-ND | 2,67000 € | Parametric Equivalent |
| CMF553M0100FKEA | Vishay Dale | 0 | CMF553M0100FKEA-ND | 0,52811 € | Parametric Equivalent |
| CMF553M0100FKEB | Vishay Dale | 0 | CMF553M0100FKEB-ND | 0,80056 € | Parametric Equivalent |


