
CMF5537K400FHEB | |
|---|---|
DigiKey Part Number | CMF37.4KHFTR-ND - Tape & Reel (TR) CMF37.4KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5537K400FHEB |
Description | RES 37.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5537K400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,15268 € | 38,17 € |
| 500 | 0,13806 € | 69,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12816 € | 128,16 € |
| 2.000 | 0,11740 € | 234,80 € |
| 3.000 | 0,11187 € | 335,61 € |
| 5.000 | 0,10561 € | 528,05 € |
| 7.000 | 0,10188 € | 713,16 € |
| 10.000 | 0,09824 € | 982,40 € |
| 12.000 | 0,09649 € | 1.157,88 € |
| 24.000 | 0,09050 € | 2.172,00 € |
| 25.000 | 0,09017 € | 2.254,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

