Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5533R000FKBF39 | |
|---|---|
DigiKey Part Number | CMF5533R000FKBF39-ND |
Manufacturer | |
Manufacturer Product Number | CMF5533R000FKBF39 |
Description | RES 33 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533R000FKBF39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5533R000BEBF | Vishay Dale | 0 | CMF5533R000BEBF-ND | 0,50576 € | Upgrade |
| CMF7033R000FKBF | Vishay Dale | 0 | CMF7033R000FKBF-ND | 0,90131 € | Upgrade |
| CMF5533R000FHEB | Vishay Dale | 0 | CMF5533R000FHEB-ND | 0,24461 € | Parametric Equivalent |
| CMF5533R000FHEK | Vishay Dale | 0 | CMF5533R000FHEK-ND | 0,14894 € | Parametric Equivalent |
| CMF5533R000FKEA | Vishay Dale | 0 | CMF5533R000FKEA-ND | 0,12001 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74128 € | 741,28 € |
| Unit Price without VAT: | 0,74128 € |
|---|---|
| Unit Price with VAT: | 0,88212 € |


