30.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5530K100BEEB

DigiKey Part Number
CMF30.1KHBTR-ND - Tape & Reel (TR)
CMF30.1KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5530K100BEEB
Description
RES 30.1K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5530K100BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,02000 €10,20 €
250,87760 €21,94 €
500,78820 €39,41 €
1000,71240 €71,24 €
2500,62920 €157,30 €
5000,57714 €288,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54356 €543,56 €
2.0000,50524 €1.010,48 €
3.0000,48555 €1.456,65 €
5.0000,46329 €2.316,45 €
7.0000,45003 €3.150,21 €
10.0000,43706 €4.370,60 €
12.0000,43085 €5.170,20 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €