CMF552R2100FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,58087 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,92982 €
Datasheet
2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552R2100FKBF

DigiKey Part Number
CMF552R2100FKBF-ND
Manufacturer
Manufacturer Product Number
CMF552R2100FKBF
Description
RES 2.21 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552R2100FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552R2100FKEAVishay Dale0CMF552R2100FKEA-ND0,58087 €Parametric Equivalent
CMF552R2100FKEBVishay Dale0CMF552R2100FKEB-ND0,92982 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types