Upgrade
Parametric Equivalent

CMF552M5000CHEB | |
|---|---|
DigiKey Part Number | CMF552M5000CHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M5000CHEB |
Description | RES 2.5M OHM 1/2W 0.25% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M5000CHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF702M5000BEEK | Vishay Dale | 0 | CMF702M5000BEEK-ND | 2,22806 € | Upgrade |
| CMF552M5000CHEA | Vishay Dale | 0 | CMF552M5000CHEA-ND | 0,73872 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98982 € | 989,82 € |
| Unit Price without VAT: | 0,98982 € |
|---|---|
| Unit Price with VAT: | 1,17789 € |


