CMF552M2000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,87020 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,57550 €
Datasheet
2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M2000FKBF

DigiKey Part Number
CMF552M2000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF552M2000FKBF
Description
RES 2.2M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M2000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M2000FKR670Vishay Dale0CMF552M2000FKR670-ND0,87020 €Direct
CMF552M2000FKRE70Vishay Dale0CMF552M2000FKRE70-ND0,57550 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types