Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552K7400FKBF | |
|---|---|
DigiKey Part Number | CMF552K7400FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF552K7400FKBF |
Description | RES 2.74K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K7400FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K7400DHEA | Vishay Dale | 0 | CMF552K7400DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF552K7400DHEB | Vishay Dale | 0 | CMF552K7400DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF552K7400FHEB | Vishay Dale | 4.288 | CMF2.74KHFCT-ND | 0,62000 € | Parametric Equivalent |
| CMF552K7400FHEK | Vishay Dale | 100 | 541-CMF552K7400FHEK-ND | 6,46000 € | Parametric Equivalent |
| CMF552K7400FHRE70 | Vishay Dale | 0 | CMF552K7400FHRE70-ND | 0,15153 € | Parametric Equivalent |


