
CMF552K2100FKEB | |
|---|---|
DigiKey Part Number | 541-CMF552K2100FKEBTR-ND - Tape & Reel (TR) 541-CMF552K2100FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K2100FKEB |
Description | RES 2.21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2100FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,18580 € | 46,45 € |
| 500 | 0,16836 € | 84,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15658 € | 156,58 € |
| 2.000 | 0,14373 € | 287,46 € |
| 3.000 | 0,13712 € | 411,36 € |
| 5.000 | 0,12965 € | 648,25 € |
| 7.000 | 0,12519 € | 876,33 € |
| 10.000 | 0,12084 € | 1.208,40 € |
| 12.000 | 0,11876 € | 1.425,12 € |
| 24.000 | 0,11159 € | 2.678,16 € |
| 25.000 | 0,11121 € | 2.780,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

