
CMF552K2000FHEB | |
|---|---|
DigiKey Part Number | CMF2.20KHFTR-ND - Tape & Reel (TR) CMF2.20KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K2000FHEB |
Description | RES 2.20K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16900 € | 16,90 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,13252 € | 66,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12055 € | 120,55 € |
| 2.000 | 0,11038 € | 220,76 € |
| 3.000 | 0,10515 € | 315,45 € |
| 5.000 | 0,09924 € | 496,20 € |
| 7.000 | 0,09571 € | 669,97 € |
| 10.000 | 0,09227 € | 922,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

