
CMF552K0000BHEB | |
---|---|
DigiKey Part Number | CMF2.00KHCTR-ND - Tape & Reel (TR) CMF2.00KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K0000BHEB |
Description | RES 2.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0000BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,56100 € | 5,61 € |
25 | 0,47960 € | 11,99 € |
50 | 0,42860 € | 21,43 € |
100 | 0,38510 € | 38,51 € |
250 | 0,33740 € | 84,35 € |
500 | 0,30756 € | 153,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,28783 € | 287,83 € |
2.000 | 0,26586 € | 531,72 € |
3.000 | 0,25457 € | 763,71 € |
5.000 | 0,24180 € | 1.209,00 € |
7.000 | 0,23419 € | 1.639,33 € |
10.000 | 0,22675 € | 2.267,50 € |
12.000 | 0,22319 € | 2.678,28 € |
24.000 | 0,21095 € | 5.062,80 € |
25.000 | 0,21029 € | 5.257,25 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |