28.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5528R700FKBF

DigiKey Part Number
541-CMF5528R700FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5528R700FKBF
Description
RES 28.7 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
28.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5528R700FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5528R700DHEAVishay Dale0CMF5528R700DHEA-ND0,21639 €Parametric Equivalent
CMF5528R700DHEBVishay Dale0CMF5528R700DHEB-ND0,35132 €Parametric Equivalent
CMF5528R700FHEAVishay Dale0CMF5528R700FHEA-ND0,13707 €Parametric Equivalent
CMF5528R700FHEBVishay Dale0CMF28.7HFTR-ND0,24461 €Parametric Equivalent
CMF5528R700FKEBVishay Dale0CMF5528R700FKEB-ND0,19772 €Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,86500 €38,65 €
253,72680 €93,17 €
503,46660 €173,33 €
1002,87730 €287,73 €
3002,59993 €779,98 €
5002,38328 €1.191,64 €
1.0002,18394 €2.183,94 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €