
CMF5528K700FHEB | |
|---|---|
DigiKey Part Number | CMF28.7KHFTR-ND - Tape & Reel (TR) CMF28.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5528K700FHEB |
Description | RES 28.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5528K700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,26180 € | 26,18 € |
| 250 | 0,22824 € | 57,06 € |
| 500 | 0,20722 € | 103,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19315 € | 193,15 € |
| 2.000 | 0,17767 € | 355,34 € |
| 3.000 | 0,16972 € | 509,16 € |
| 5.000 | 0,16072 € | 803,60 € |
| 7.000 | 0,15536 € | 1.087,52 € |
| 10.000 | 0,15012 € | 1.501,20 € |
| 12.000 | 0,14761 € | 1.771,32 € |
| 24.000 | 0,13898 € | 3.335,52 € |
| 25.000 | 0,13852 € | 3.463,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

