
CMF55287R00FHEB | |
|---|---|
DigiKey Part Number | CMF287HFTR-ND - Tape & Reel (TR) CMF287HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55287R00FHEB |
Description | RES 287 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55287R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27200 € | 27,20 € |
| 250 | 0,23724 € | 59,31 € |
| 500 | 0,21550 € | 107,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20093 € | 200,93 € |
| 2.000 | 0,18490 € | 369,80 € |
| 3.000 | 0,17667 € | 530,01 € |
| 5.000 | 0,16735 € | 836,75 € |
| 7.000 | 0,16180 € | 1.132,60 € |
| 10.000 | 0,15638 € | 1.563,80 € |
| 12.000 | 0,15378 € | 1.845,36 € |
| 24.000 | 0,14484 € | 3.476,16 € |
| 25.000 | 0,14436 € | 3.609,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

