
CMF5527K400FHEB | |
|---|---|
DigiKey Part Number | CMF27.4KHFTR-ND - Tape & Reel (TR) CMF27.4KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5527K400FHEB |
Description | RES 27.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5527K400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,18050 € | 18,05 € |
| 250 | 0,15664 € | 39,16 € |
| 500 | 0,14170 € | 70,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13158 € | 131,58 € |
| 2.000 | 0,12056 € | 241,12 € |
| 3.000 | 0,11490 € | 344,70 € |
| 5.000 | 0,10849 € | 542,45 € |
| 7.000 | 0,10467 € | 732,69 € |
| 10.000 | 0,10095 € | 1.009,50 € |
| 12.000 | 0,09916 € | 1.189,92 € |
| 24.000 | 0,09302 € | 2.232,48 € |
| 25.000 | 0,09269 € | 2.317,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

