
CMF55249K00FHEB | |
|---|---|
DigiKey Part Number | CMF249KHFTR-ND - Tape & Reel (TR) CMF249KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55249K00FHEB |
Description | RES 249K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31560 € | 7,89 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,21892 € | 54,73 € |
| 500 | 0,19868 € | 99,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18512 € | 185,12 € |
| 2.000 | 0,17021 € | 340,42 € |
| 3.000 | 0,16255 € | 487,65 € |
| 5.000 | 0,15388 € | 769,40 € |
| 7.000 | 0,14872 € | 1.041,04 € |
| 10.000 | 0,14367 € | 1.436,70 € |
| 12.000 | 0,14125 € | 1.695,00 € |
| 24.000 | 0,13295 € | 3.190,80 € |
| 25.000 | 0,13250 € | 3.312,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

