CMF551M4000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.791
Unit Price: 2,52000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,52811 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,80056 €
Datasheet
1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M4000FKBF

DigiKey Part Number
CMF551M4000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF551M4000FKBF
Description
RES 1.4M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M4000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M4000FHEBVishay Dale1.791CMF1.40MHFCT-ND2,52000 €Parametric Equivalent
CMF551M4000FKEAVishay Dale0CMF551M4000FKEA-ND0,52811 €Parametric Equivalent
CMF551M4000FKEBVishay Dale0CMF551M4000FKEB-ND0,80056 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types