Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M3000GKBF | |
|---|---|
DigiKey Part Number | CMF551M3000GKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M3000GKBF |
Description | RES 1.3M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 1.3 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M3000GKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M3000BEEA70 | Vishay Dale | 0 | CMF551M3000BEEA70-ND | 1,69257 € | Upgrade |
| CMF551M3000BER670 | Vishay Dale | 0 | CMF551M3000BER670-ND | 2,40665 € | Upgrade |
| CMF551M3000CHEB | Vishay Dale | 0 | CMF551M3000CHEB-ND | 0,98982 € | Upgrade |
| CMF551M3000FEEB | Vishay Dale | 0 | CMF551M3000FEEB-ND | 1,37901 € | Upgrade |
| CMF551M3000FHEB | Vishay Dale | 882 | CMF1.30MHFCT-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,35747 € |


