Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M0200FLEA | |
|---|---|
DigiKey Part Number | CMF551M0200FLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M0200FLEA |
Description | RES 1.02M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.02 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0200FLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0200FHBF | Vishay Dale | 0 | CMF551M0200FHBF-ND | 2,89500 € | Upgrade |
| CMF551M0200FHEB | Vishay Dale | 0 | CMF1.02MHFTR-ND | 1,20232 € | Upgrade |
| CMF551M0200FKEB | Vishay Dale | 0 | CMF551M0200FKEB-ND | 0,80056 € | Parametric Equivalent |
| CMF551M0200FKEK | Vishay Dale | 0 | CMF551M0200FKEK-ND | 2,82140 € | Parametric Equivalent |
| CMF551M0200FKR6 | Vishay Dale | 0 | CMF551M0200FKR6-ND | 0,54001 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52811 € | 2.640,55 € |
| Unit Price without VAT: | 0,52811 € |
|---|---|
| Unit Price with VAT: | 0,62845 € |


