
CMF551K8200FHEB | |
|---|---|
DigiKey Part Number | CMF1.82KHFTR-ND - Tape & Reel (TR) CMF1.82KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K8200FHEB |
Description | RES 1.82K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K8200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,13968 € | 34,92 € |
| 500 | 0,12618 € | 63,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11704 € | 117,04 € |
| 2.000 | 0,10711 € | 214,22 € |
| 3.000 | 0,10201 € | 306,03 € |
| 5.000 | 0,09624 € | 481,20 € |
| 7.000 | 0,09280 € | 649,60 € |
| 10.000 | 0,08944 € | 894,40 € |
| 12.000 | 0,08783 € | 1.053,96 € |
| 24.000 | 0,08229 € | 1.974,96 € |
| 25.000 | 0,08200 € | 2.050,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

