Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF5517K800FKBF | |
|---|---|
DigiKey Part Number | CMF5517K800FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5517K800FKBF |
Description | RES 17.8K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5517K800FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5517K800BEEB | Vishay Dale | 0 | CMF5517K800BEEB-ND | 0,75463 € | Upgrade |
| CMF5517K800BHEA | Vishay Dale | 0 | CMF5517K800BHEA-ND | 0,36717 € | Upgrade |
| CMF5517K800BHEB | Vishay Dale | 0 | CMF5517K800BHEB-ND | 0,54924 € | Upgrade |
| CMF5517K800DHEA | Vishay Dale | 0 | CMF5517K800DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5517K800DHEB | Vishay Dale | 0 | CMF5517K800DHEB-ND | 0,35132 € | Parametric Equivalent |




