130 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55130K00FHEA

DigiKey Part Number
541-CMF55130K00FHEATR-ND - Tape & Reel (TR)
541-CMF55130K00FHEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55130K00FHEA
Description
RES 130K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55130K00FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27600 €2,76 €
250,23440 €5,86 €
500,20840 €10,42 €
1000,18600 €18,60 €
2500,16140 €40,35 €
5000,14606 €73,03 €
1.0000,13300 €133,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12693 €634,65 €
10.0000,11829 €1.182,90 €
15.0000,11385 €1.707,75 €
25.0000,10882 €2.720,50 €
35.0000,10583 €3.704,05 €
50.0000,10291 €5.145,50 €
60.0000,10151 €6.090,60 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €