Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5512K100FKBF | |
|---|---|
DigiKey Part Number | CMF5512K100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5512K100FKBF |
Description | RES 12.1K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512K100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5512K100BER670 | Vishay Dale | 0 | CMF5512K100BER670-ND | 0,83305 € | Upgrade |
| CMF5512K100BERE70 | Vishay Dale | 0 | CMF5512K100BERE70-ND | 0,52487 € | Upgrade |
| CMF5512K100DHR6 | Vishay Dale | 954 | 541-CMF5512K100DHR6CT-ND | 0,87000 € | Upgrade |
| CMF5512K100DHEA | Vishay Dale | 0 | CMF5512K100DHEA-ND | 0,21639 € | Parametric Equivalent |
| CMF5512K100DHEB | Vishay Dale | 0 | CMF5512K100DHEB-ND | 0,35132 € | Parametric Equivalent |


