
CMF55124K00FHEB | |
|---|---|
DigiKey Part Number | CMF124KHFTR-ND - Tape & Reel (TR) CMF124KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55124K00FHEB |
Description | RES 124K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55124K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,30300 € | 15,15 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,23664 € | 59,16 € |
| 500 | 0,21492 € | 107,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20040 € | 200,40 € |
| 2.000 | 0,18442 € | 368,84 € |
| 3.000 | 0,17620 € | 528,60 € |
| 5.000 | 0,16690 € | 834,50 € |
| 7.000 | 0,16136 € | 1.129,52 € |
| 10.000 | 0,15595 € | 1.559,50 € |
| 12.000 | 0,15336 € | 1.840,32 € |
| 24.000 | 0,14445 € | 3.466,80 € |
| 25.000 | 0,14397 € | 3.599,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

