
CMF55120R00BEEB | |
|---|---|
DigiKey Part Number | 541-CMF55120R00BEEBCT-ND - Cut Tape (CT) 541-CMF55120R00BEEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF55120R00BEEB |
Description | RES 120 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55120R00BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 0,99440 € | 24,86 € |
| 50 | 0,89420 € | 44,71 € |
| 100 | 0,80910 € | 80,91 € |
| 250 | 0,71588 € | 178,97 € |
| 500 | 0,65752 € | 328,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70380 € | 703,80 € |
| 2.000 | 0,65585 € | 1.311,70 € |
| 3.000 | 0,63123 € | 1.893,69 € |
| 5.000 | 0,60337 € | 3.016,85 € |
| 7.000 | 0,58678 € | 4.107,46 € |
| 10.000 | 0,57057 € | 5.705,70 € |
| 12.000 | 0,56279 € | 6.753,48 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

