
CMF5510R000BHEA | |
|---|---|
DigiKey Part Number | 541-4313-2-ND - Tape & Reel (TR) 541-4313-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510R000BHEA |
Description | RES 10 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000BHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,58680 € | 14,67 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,47270 € | 47,27 € |
| 250 | 0,41524 € | 103,81 € |
| 500 | 0,37926 € | 189,63 € |
| 1.000 | 0,34872 € | 348,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34139 € | 1.706,95 € |
| 10.000 | 0,32117 € | 3.211,70 € |
| 15.000 | 0,31079 € | 4.661,85 € |
| 25.000 | 0,29904 € | 7.476,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

