Parametric Equivalent
Parametric Equivalent

CMF5510M500GNEK | |
|---|---|
DigiKey Part Number | CMF5510M500GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510M500GNEK |
Description | RES 10.5M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 10.5 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M500GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510M500FKEK | Vishay Dale | 74 | CMF5510M500FKEK-ND | 7,42000 € | Parametric Equivalent |
| CMF5510M500GNEB | Vishay Dale | 0 | CMF5510M500GNEB-ND | 0,74371 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49663 € | 496,63 € |
| Unit Price without VAT: | 0,49663 € |
|---|---|
| Unit Price with VAT: | 0,59099 € |


