
CMF55100R00FHEA | |
|---|---|
DigiKey Part Number | 541-CMF55100R00FHEATR-ND - Tape & Reel (TR) 541-CMF55100R00FHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00FHEA |
Description | RES 100 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18450 € | 18,45 € |
| 250 | 0,16012 € | 40,03 € |
| 500 | 0,14488 € | 72,44 € |
| 1.000 | 0,13191 € | 131,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12693 € | 634,65 € |
| 10.000 | 0,11829 € | 1.182,90 € |
| 15.000 | 0,11385 € | 1.707,75 € |
| 25.000 | 0,10882 € | 2.720,50 € |
| 35.000 | 0,10583 € | 3.704,05 € |
| 50.000 | 0,10291 € | 5.145,50 € |
| 60.000 | 0,10151 € | 6.090,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

