Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF50909R00FKBF | |
|---|---|
DigiKey Part Number | CMF50909R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF50909R00FKBF |
Description | RES 909 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50909R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50909R00FHEB | Vishay Dale | 48 | CMF909QFCT-ND | 0,71000 € | Parametric Equivalent |
| CMF50909R00FKEA | Vishay Dale | 0 | CMF50909R00FKEA-ND | 0,28069 € | Parametric Equivalent |
| CMF50909R00FKEB | Vishay Dale | 0 | CMF50909R00FKEB-ND | 0,40202 € | Parametric Equivalent |


