
CMF507K6800FHEB | |
|---|---|
DigiKey Part Number | CMF7.68KQFTR-ND - Tape & Reel (TR) CMF7.68KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF507K6800FHEB |
Description | RES 7.68K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF507K6800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,44330 € | 44,33 € |
| 250 | 0,38912 € | 97,28 € |
| 500 | 0,35518 € | 177,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33288 € | 332,88 € |
| 2.000 | 0,30789 € | 615,78 € |
| 3.000 | 0,29505 € | 885,15 € |
| 5.000 | 0,28054 € | 1.402,70 € |
| 7.000 | 0,27189 € | 1.903,23 € |
| 10.000 | 0,26344 € | 2.634,40 € |
| 12.000 | 0,25938 € | 3.112,56 € |
| 24.000 | 0,24547 € | 5.891,28 € |
| 25.000 | 0,24472 € | 6.118,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

