
CMF504K8700FHEB | |
|---|---|
DigiKey Part Number | CMF4.87KQFTR-ND - Tape & Reel (TR) CMF4.87KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K8700FHEB |
Description | RES 4.87K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K8700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,59480 € | 14,87 € |
| 50 | 0,53260 € | 26,63 € |
| 100 | 0,47950 € | 47,95 € |
| 250 | 0,42132 € | 105,33 € |
| 500 | 0,38490 € | 192,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40985 € | 409,85 € |
| 2.000 | 0,37989 € | 759,78 € |
| 3.000 | 0,36449 € | 1.093,47 € |
| 5.000 | 0,34708 € | 1.735,40 € |
| 7.000 | 0,33670 € | 2.356,90 € |
| 10.000 | 0,32657 € | 3.265,70 € |
| 12.000 | 0,32171 € | 3.860,52 € |
| 24.000 | 0,30502 € | 7.320,48 € |
| 25.000 | 0,30412 € | 7.603,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

