
CMF5049K900FHEB | |
|---|---|
DigiKey Part Number | CMF49.9KQFTR-ND - Tape & Reel (TR) CMF49.9KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5049K900FHEB |
Description | RES 49.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5049K900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,58680 € | 14,67 € |
| 50 | 0,52540 € | 26,27 € |
| 100 | 0,47300 € | 47,30 € |
| 250 | 0,41548 € | 103,87 € |
| 500 | 0,37950 € | 189,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35590 € | 355,90 € |
| 2.000 | 0,32940 € | 658,80 € |
| 3.000 | 0,31579 € | 947,37 € |
| 5.000 | 0,30040 € | 1.502,00 € |
| 7.000 | 0,29123 € | 2.038,61 € |
| 10.000 | 0,28227 € | 2.822,70 € |
| 12.000 | 0,27797 € | 3.335,64 € |
| 24.000 | 0,26322 € | 6.317,28 € |
| 25.000 | 0,26243 € | 6.560,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

