
CMF5047R500FHEB | |
|---|---|
DigiKey Part Number | CMF47.5QFTR-ND - Tape & Reel (TR) CMF47.5QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5047R500FHEB |
Description | RES 47.5 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5047R500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,39370 € | 39,37 € |
| 250 | 0,34500 € | 86,25 € |
| 500 | 0,31454 € | 157,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29443 € | 294,43 € |
| 2.000 | 0,27199 € | 543,98 € |
| 3.000 | 0,26046 € | 781,38 € |
| 5.000 | 0,24742 € | 1.237,10 € |
| 7.000 | 0,23965 € | 1.677,55 € |
| 10.000 | 0,23206 € | 2.320,60 € |
| 12.000 | 0,22842 € | 2.741,04 € |
| 24.000 | 0,21593 € | 5.182,32 € |
| 25.000 | 0,21526 € | 5.381,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

