CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5040R200FHEB

DigiKey Part Number
CMF40.2QFTR-ND - Tape & Reel (TR)
CMF40.2QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5040R200FHEB
Description
RES 40.2 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5040R200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66800 €6,68 €
250,57160 €14,29 €
500,51140 €25,57 €
1000,46040 €46,04 €
2500,40428 €101,07 €
5000,36916 €184,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34612 €346,12 €
2.0000,32027 €640,54 €
3.0000,30699 €920,97 €
5.0000,29197 €1.459,85 €
7.0000,28301 €1.981,07 €
10.0000,27427 €2.742,70 €
12.0000,27007 €3.240,84 €
24.0000,25568 €6.136,32 €
25.0000,25490 €6.372,50 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €