CMF5030K100FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 2.027
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,28069 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,40202 €
Datasheet
30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5030K100FKBF

DigiKey Part Number
CMF5030K100FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5030K100FKBF
Description
RES 30.1K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5030K100FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5030K100FHEBVishay Dale2.027CMF30.1KQFCT-ND1,06000 €Parametric Equivalent
CMF5030K100FKEAVishay Dale0CMF5030K100FKEA-ND0,28069 €Parametric Equivalent
CMF5030K100FKEBVishay Dale0CMF5030K100FKEB-ND0,40202 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types