
CMF50301R00FHEB | |
|---|---|
DigiKey Part Number | CMF301QFTR-ND - Tape & Reel (TR) CMF301QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50301R00FHEB |
Description | RES 301 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50301R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,39360 € | 39,36 € |
| 250 | 0,34492 € | 86,23 € |
| 500 | 0,31448 € | 157,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29436 € | 294,36 € |
| 2.000 | 0,27193 € | 543,86 € |
| 3.000 | 0,26040 € | 781,20 € |
| 5.000 | 0,24737 € | 1.236,85 € |
| 7.000 | 0,23960 € | 1.677,20 € |
| 10.000 | 0,23201 € | 2.320,10 € |
| 12.000 | 0,22837 € | 2.740,44 € |
| 24.000 | 0,21588 € | 5.181,12 € |
| 25.000 | 0,21521 € | 5.380,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

