Similar

CMF501M0200FLEK | |
|---|---|
DigiKey Part Number | CMF501M0200FLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF501M0200FLEK |
Description | RES 1.02M OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.02 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501M0200FLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF0204FRE52-1M02 | YAGEO | 0 | MF0204FRE52-1M02-ND | 0,01578 € | Similar |


