CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K0000FKEB

DigiKey Part Number
541-CMF501K0000FKEBTR-ND - Tape & Reel (TR)
541-CMF501K0000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K0000FKEB
Description
RES 1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,53100 €5,31 €
250,45360 €11,34 €
500,40500 €20,25 €
1000,36380 €36,38 €
2500,31856 €79,64 €
5000,29022 €145,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27145 €271,45 €
2.0000,25058 €501,16 €
3.0000,23985 €719,55 €
5.0000,22772 €1.138,60 €
7.0000,22049 €1.543,43 €
10.0000,21343 €2.134,30 €
12.0000,21004 €2.520,48 €
24.0000,19842 €4.762,08 €
25.0000,19779 €4.944,75 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €