CMF50150R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3.235
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,28069 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,40202 €
Datasheet
150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50150R00FKBF

DigiKey Part Number
CMF50150R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF50150R00FKBF
Description
RES 150 OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50150R00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50150R00FHEBVishay Dale3.235CMF150QFCT-ND0,98000 €Parametric Equivalent
CMF50150R00FKEAVishay Dale0CMF50150R00FKEA-ND0,28069 €Parametric Equivalent
CMF50150R00FKEBVishay Dale0CMF50150R00FKEB-ND0,40202 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types