CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50133R00FHEB

DigiKey Part Number
CMF133QFTR-ND - Tape & Reel (TR)
CMF133QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50133R00FHEB
Description
RES 133 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
133 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50133R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,69400 €6,94 €
250,59480 €14,87 €
500,53260 €26,63 €
1000,47950 €47,95 €
2500,42132 €105,33 €
5000,38490 €192,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40985 €409,85 €
2.0000,37989 €759,78 €
3.0000,36449 €1.093,47 €
5.0000,34708 €1.735,40 €
7.0000,33670 €2.356,90 €
10.0000,32657 €3.265,70 €
12.0000,32171 €3.860,52 €
24.0000,30502 €7.320,48 €
25.0000,30412 €7.603,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €