
CMF5012K100FHEB | |
|---|---|
DigiKey Part Number | CMF12.1KQFTR-ND - Tape & Reel (TR) CMF12.1KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5012K100FHEB |
Description | RES 12.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5012K100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,47780 € | 47,78 € |
| 250 | 0,41984 € | 104,96 € |
| 500 | 0,38352 € | 191,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35971 € | 359,71 € |
| 2.000 | 0,33298 € | 665,96 € |
| 3.000 | 0,31924 € | 957,72 € |
| 5.000 | 0,30370 € | 1.518,50 € |
| 7.000 | 0,29444 € | 2.061,08 € |
| 10.000 | 0,28540 € | 2.854,00 € |
| 12.000 | 0,28106 € | 3.372,72 € |
| 24.000 | 0,26617 € | 6.388,08 € |
| 25.000 | 0,26537 € | 6.634,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

