Parametric Equivalent
Similar
Similar

CMF5012K100BEEB | |
|---|---|
DigiKey Part Number | CMF12.1KQBTR-ND - Tape & Reel (TR) CMF12.1KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5012K100BEEB |
Description | RES 12.1K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5012K100BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,05880 € | 52,94 € |
| 100 | 0,95970 € | 95,97 € |
| 250 | 0,85104 € | 212,76 € |
| 500 | 0,78302 € | 391,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25369 € | 1.253,69 € |
| 2.000 | 1,17484 € | 2.349,68 € |
| 3.000 | 1,13433 € | 3.402,99 € |
| 5.000 | 1,08854 € | 5.442,70 € |
| 7.000 | 1,06125 € | 7.428,75 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



