
CMF5010R000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF5010R000FKEBTR-ND - Tape & Reel (TR) 541-CMF5010R000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010R000FKEB |
Description | RES 10 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010R000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,38616 € | 96,54 € |
| 500 | 0,35246 € | 176,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37428 € | 374,28 € |
| 2.000 | 0,34660 € | 693,20 € |
| 3.000 | 0,33237 € | 997,11 € |
| 5.000 | 0,31629 € | 1.581,45 € |
| 7.000 | 0,30670 € | 2.146,90 € |
| 10.000 | 0,29734 € | 2.973,40 € |
| 12.000 | 0,29285 € | 3.514,20 € |
| 24.000 | 0,27744 € | 6.658,56 € |
| 25.000 | 0,27661 € | 6.915,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

